
MT53B768M32D4NQ-062 AIT:B TR | |
|---|---|
DigiKey Part Number | MT53B768M32D4NQ-062AIT:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53B768M32D4NQ-062 AIT:B TR |
Description | IC DRAM 24GBIT 1.6GHZ 200VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 24Gbit 1.6 GHz 200-VFBGA (10x14.5) |
Category | Clock Frequency 1.6 GHz |
Mfr | Voltage - Supply 1.1V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 95°C (TC) |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR4 | Supplier Device Package 200-VFBGA (10x14.5) |
Memory Size | Base Product Number |
Memory Organization 768M x 32 |

