
MT53B768M32D4NQ-053 WT:B TR | |
|---|---|
DigiKey Part Number | MT53B768M32D4NQ-053WT:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53B768M32D4NQ-053 WT:B TR |
Description | IC DRAM 24GBIT 1.866GHZ 200VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 24Gbit 1.866 GHz 200-VFBGA (10x14.5) |
Category | Memory Organization 768M x 32 |
Mfr | Clock Frequency 1.866 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.1V |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C (TC) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Volatile | Package / Case |
Memory Format | Supplier Device Package 200-VFBGA (10x14.5) |
Technology SDRAM - Mobile LPDDR4 | Base Product Number |
Memory Size |

