Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT48LC4M16A2P-75:G TR | |
|---|---|
DigiKey Part Number | 557-1088-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT48LC4M16A2P-75:G TR |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 133 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC4M16A2P-75:G TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 4M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT48LC4M16A2P-6A:J TR | Micron Technology Inc. | 2,019 | 557-MT48LC4M16A2P-6A:JTRCT-ND | $7.33000 | Similar |
| AS4C4M16SA-5TCN | Alliance Memory, Inc. | 76 | AS4C4M16SA-5TCN-ND | $4.36000 | Similar |
| AS4C4M16SA-5TCNTR | Alliance Memory, Inc. | 0 | AS4C4M16SA-5TCNTR-ND | $2.92600 | Similar |
| AS4C4M16SA-6TAN | Alliance Memory, Inc. | 86 | 1450-1258-ND | $7.15000 | Similar |
| AS4C4M16SA-6TANTR | Alliance Memory, Inc. | 0 | AS4C4M16SA-6TANTR-ND | $4.67832 | Similar |






