Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT46V16M16CY-6 IT:K TR | |
|---|---|
DigiKey Part Number | 557-1506-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT46V16M16CY-6 IT:K TR |
Description | IC DRAM 256MBIT PAR 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit Parallel 167 MHz 700 ps 60-FBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT46V16M16CY-6 IT:K TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 167 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 60-FBGA (8x12.5) |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C16M16D1-5BCN | Alliance Memory, Inc. | 1,440 | 1450-1093-ND | $11.31000 | Similar |
| AS4C16M16D1-5BCNTR | Alliance Memory, Inc. | 0 | AS4C16M16D1-5BCNTR-ND | $6.08300 | Similar |
| AS4C16M16D1-5BIN | Alliance Memory, Inc. | 109 | 1450-1119-ND | $11.97000 | Similar |
| AS4C16M16D1-5BINTR | Alliance Memory, Inc. | 0 | AS4C16M16D1-5BINTR-ND | $6.46800 | Similar |
| IS43R16160F-5BL | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16160F-5BL-ND | $4.75058 | Similar |



