MT46H64M32LFCX-48 IT:B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Micron Technology Inc.
In Stock: 1
Unit Price: $14.74000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $14.74000
Datasheet
Image for MT46H64M32LFCX-48 IT:B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46H64M32LFCX-48 IT:B

DigiKey Part Number
MT46H64M32LFCX-48IT:B-ND
Manufacturer
Manufacturer Product Number
MT46H64M32LFCX-48 IT:B
Description
IC DRAM 2GBIT PAR 208MHZ 90VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 208 MHz 5 ns 90-VFBGA (9x13)
Datasheet
 Datasheet
EDA/CAD Models
MT46H64M32LFCX-48 IT:B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
208 MHz
Packaging
Bulk
Write Cycle Time - Word, Page
14.4ns
Part Status
Obsolete
Access Time
5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR
Package / Case
Memory Size
Supplier Device Package
90-VFBGA (9x13)
Memory Organization
64M x 32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT46H64M32LFBQ-48 IT:CMicron Technology Inc.1MT46H64M32LFBQ-48IT:C-ND$14.74000Direct
MT46H64M32LFBQ-48 IT:C TRMicron Technology Inc.0557-MT46H64M32LFBQ-48IT:CTRCT-ND$14.74000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types