Similar



MT46H64M32LFBQ-48 AIT:C TR | |
|---|---|
DigiKey Part Number | 557-2014-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT46H64M32LFBQ-48 AIT:C TR |
Description | IC DRAM 2GBIT PAR 208MHZ 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 208 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
Category | Clock Frequency 208 MHz |
Mfr | Write Cycle Time - Word, Page 14.4ns |
Packaging Tape & Reel (TR) | Access Time 5 ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - Mobile LPDDR | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64M x 32 | Supplier Device Package 90-VFBGA (8x13) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C64M32MD1-5BINTR | Alliance Memory, Inc. | 0 | AS4C64M32MD1-5BINTR-ND | $13.62900 | Similar |


