
MT42L32M32D2AC-25 FAAT:A | |
|---|---|
DigiKey Part Number | MT42L32M32D2AC-25FAAT:A-ND |
Manufacturer | |
Manufacturer Product Number | MT42L32M32D2AC-25 FAAT:A |
Description | IC DRAM 1GBIT PARALLEL 134VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 1Gbit Parallel 400 MHz 134-VFBGA (10x11.5) |
Datasheet | Datasheet |
Category | Memory Organization 32M x 32 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 400 MHz |
Part Status Obsolete | Voltage - Supply 1.14V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR2 | Supplier Device Package 134-VFBGA (10x11.5) |
Memory Size | Base Product Number |

