
MT41K1G4THD-187E:D | |
|---|---|
DigiKey Part Number | MT41K1G4THD-187E:D-ND |
Manufacturer | |
Manufacturer Product Number | MT41K1G4THD-187E:D |
Description | IC DRAM 4GBIT PAR 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 533 MHz 13.125 ns 78-FBGA (9x11.5) |
EDA/CAD Models | MT41K1G4THD-187E:D Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 533 MHz |
Packaging Tray | Access Time 13.125 ns |
Part Status Obsolete | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3 | Supplier Device Package 78-FBGA (9x11.5) |
Memory Size | Base Product Number |
Memory Organization 1G x 4 |

