
MT29F4G01ADAGDSF-IT:G | |
|---|---|
DigiKey Part Number | MT29F4G01ADAGDSF-IT:G-ND |
Manufacturer | |
Manufacturer Product Number | MT29F4G01ADAGDSF-IT:G |
Description | IC FLASH 4GBIT SPI 16SO |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit SPI 16-SO |
Datasheet | Datasheet |
Category | Memory Organization 4G x 1 |
Mfr | Memory Interface SPI |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SO |
Technology FLASH - NAND | Base Product Number |
Memory Size |

