Direct

MT29F2G08ABBEAHC:E TR | |
|---|---|
DigiKey Part Number | 557-1543-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABBEAHC:E TR |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (10.5x13) |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 1.95V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 63-VFBGA (10.5x13) |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT29F2G08ABBGAH4-IT:G TR | Micron Technology Inc. | 1,000 | 557-1669-1-ND | $15.73000 | Direct |


