FLASH - NAND Memory IC 2Gbit SPI 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F2G01ABAGDSF-AAT:G TR

DigiKey Part Number
MT29F2G01ABAGDSF-AAT:GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT29F2G01ABAGDSF-AAT:G TR
Description
IC FLASH 2GBIT SPI 16SO
Customer Reference
Detailed Description
FLASH - NAND Memory IC 2Gbit SPI 16-SO
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
2G x 1
Memory Interface
SPI
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types