FLASH - NAND Memory IC 16Gbit Parallel 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F16G08ABACAWP-ITZ:C TR

DigiKey Part Number
557-1835-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT29F16G08ABACAWP-ITZ:C TR
Description
IC FLASH 16GBIT PAR 48TSOP I
Customer Reference
Detailed Description
FLASH - NAND Memory IC 16Gbit Parallel 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
2G x 8
Mfr
Memory Interface
Parallel
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
48-TSOP I
Technology
FLASH - NAND
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types