
MT29F16G08ABACAWP-AAT:C TR | |
|---|---|
DigiKey Part Number | 557-MT29F16G08ABACAWP-AAT:CTR-ND - Tape & Reel (TR) 557-MT29F16G08ABACAWP-AAT:CTRCT-ND - Cut Tape (CT) 557-MT29F16G08ABACAWP-AAT:CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F16G08ABACAWP-AAT:C TR |
Description | IC FLASH 16GBIT ONFI 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 16Gbit ONFI 20 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 2G x 8 | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.46000 | $31.46 |
| 10 | $29.10400 | $291.04 |
| 25 | $28.17120 | $704.28 |
| 50 | $27.48900 | $1,374.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.48900 | $27,489.00 |


