Telecom IC Echo Cancellation 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL38002QDG1

DigiKey Part Number
ZL38002QDG1-ND
Manufacturer
Manufacturer Product Number
ZL38002QDG1
Description
IC TELECOM INTERFACE 48TQFP
Customer Reference
Detailed Description
Telecom IC Echo Cancellation 48-TQFP (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Last Time Buy
Function
Echo Cancellation
Interface
Serial
Number of Circuits
1
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
20mA
Power (Watts)
90 mW
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 21/05/2026