
USB3740B-AI9-TR | |
|---|---|
DigiKey Part Number | USB3740B-AI9-TR-ND - Tape & Reel (TR) USB3740B-AI9-TRCT-ND - Cut Tape (CT) USB3740B-AI9-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3740B-AI9-TR |
Description | IC CONTROLLER USB 10QFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB Switch USB 2.0 Interface 10-UQFN (1.6x2.1) |
Datasheet | Datasheet |
EDA/CAD Models | USB3740B-AI9-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Switch | |
Interface | - | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V ~ 5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.6x2.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 25 | $0.91000 | $22.75 |
| 100 | $0.83000 | $83.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.83001 | $2,490.03 |











