USB Hub Controller USB 2.0 USB Interface 25-WLCSP (1.97x1.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3503A-1-GL-TR

DigiKey Part Number
USB3503A-1-GL-TR-ND - Tape & Reel (TR)
USB3503A-1-GL-TRCT-ND - Cut Tape (CT)
USB3503A-1-GL-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3503A-1-GL-TR
Description
IC CONTROLLER USB 25WLCSP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 25-WLCSP (1.97x1.97)
Datasheet
 Datasheet
EDA/CAD Models
USB3503A-1-GL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
-
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
25-UFBGA, WLCSP
Supplier Device Package
25-WLCSP (1.97x1.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.47000$3.47
25$2.89000$72.25
100$2.63000$263.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.63000$7,890.00
Manufacturers Standard Package