Transceiver USB 2.0 24-QFN-EP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3311C-CP-TR

DigiKey Part Number
638-1091-2-ND - Tape & Reel (TR)
638-1091-1-ND - Cut Tape (CT)
638-1091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3311C-CP-TR
Description
IC TRANSCEIVER 24QFNEP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Transceiver USB 2.0 24-QFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
USB3311C-CP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN-EP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,681
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
25$1.45000$36.25
100$1.32000$132.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.32001$6,600.05
Manufacturers Standard Package