
TP2540N8-G | |
|---|---|
DigiKey Part Number | TP2540N8-GTR-ND - Tape & Reel (TR) TP2540N8-GCT-ND - Cut Tape (CT) TP2540N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2540N8-G |
Description | MOSFET P-CH 400V 125MA TO243AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 400 V 125mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | TP2540N8-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 125 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-243AA (SOT-89) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.94000 | $1.94 |
| 25 | $1.63000 | $40.75 |
| 100 | $1.49000 | $149.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.49000 | $2,980.00 |



