
TC54VC3002EZB | |
|---|---|
cms-digikey-product-number | TC54VC3002EZB-ND |
cms-manufacturer | |
cms-manufacturer-product-number | TC54VC3002EZB |
cms-description | IC SUPERVISOR 1 CHANNEL TO92-3 |
cms-customer-reference | |
cms-detailed-description | Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3 |
Datasheet | Datasheet |
cms-eda-cad-models | TC54VC3002EZB Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |

