

T6817-TKQ | |
|---|---|
DigiKey Part Number | T6817-TKQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T6817-TKQ |
Description | IC HALF BRIDGE DRVR 600MA 20SSO |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver Bulbs, DC Motors, Resistors BCDMOS 20-SSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (3) | |
Applications | Bulbs, DC Motors, Resistors | |
Interface | SPI | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | BCDMOS | |
Rds On (Typ) | 1.5Ohm LS (Max), 2Ohm HS (Max) | |
Current - Output / Channel | 600mA | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Status Flag | |
Fault Protection | ESD, Open Load Detect, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSO | |
Base Product Number |

