
SY89421VZH-TR | |
|---|---|
DigiKey Part Number | SY89421VZH-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89421VZH-TR |
Description | IC PHASE LOCK LOOP - |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 1.12GHz 1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | PECL | |
Output | PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.12GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 5.25V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

