
SY89421VZC-TR | |
|---|---|
DigiKey Part Number | SY89421VZC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89421VZC-TR |
Description | IC PHASE LOCK LOOP 20SOIC |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 1.12GHz 1 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY89421VZC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | PECL | |
Output | PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.12GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 5.25V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.05000 | $9,050.00 |

