IC 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88343BLMG-TR

DigiKey Part Number
576-1473-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY88343BLMG-TR
Description
IC LIMITING 1 CIRCUIT 16MLF
Customer Reference
Detailed Description
IC 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY88343BLMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types