
SY58620LMG-TR | |
|---|---|
DigiKey Part Number | SY58620LMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY58620LMG-TR |
Description | IC TRANSCEIVER 1/1 24MLF |
Customer Reference | |
Detailed Description | 1/1 Transceiver 24-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SY58620LMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 4.25Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, 24-MLF® | |
Supplier Device Package | 24-MLF® (4x4) | |
Base Product Number |

