Differential Receiver/Driver IC 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58600UMG-TR

DigiKey Part Number
576-1400-2-ND - Tape & Reel (TR)
576-1400-1-ND - Cut Tape (CT)
576-1400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY58600UMG-TR
Description
IC DIFFERENTIAL RX/DVR 8-MLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SY58600UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 3.6V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,376
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.40000$6.40
25$5.35520$133.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.86003$4,860.03
Manufacturers Standard Package