


SY58037UMG | |
|---|---|
DigiKey Part Number | 576-1394-ND |
Manufacturer | |
Manufacturer Product Number | SY58037UMG |
Description | IC MULTIPLEXER 1 X 8:1 44-MLF |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 44-MLF® (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SY58037UMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad, 44-MLF® | |
Supplier Device Package | 44-MLF® (7x7) | |
Base Product Number |

