Direct
Direct
Similar
Similar
Similar

SY100EP140LZC | |
|---|---|
DigiKey Part Number | SY100EP140LZC-ND |
Manufacturer | |
Manufacturer Product Number | SY100EP140LZC |
Description | IC FREQUENCY DETECTOR 8SOIC |
Customer Reference | |
Detailed Description | Phase Frequency Detector IC 2GHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP140LZC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Phase Frequency Detector | |
PLL | No | |
Input | LVECL, LVPECL | |
Output | LVECL, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2GHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


