



1591XXCBK | |
|---|---|
DigiKey Part Number | HM1040-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXCBK |
Description | BOX PLASTIC BLK 4.78"L X 2.64"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.781" L x 2.636" W (121.44mm x 66.95mm) X 1.644" (41.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXCBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.781" L x 2.636" W (121.44mm x 66.95mm) | |
Height | 1.644" (41.76mm) | |
Area (L x W) | 12.6in² (81cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.83000 | $9.83 |
| 5 | $8.26000 | $41.30 |
| 10 | $7.67000 | $76.70 |
| 25 | $6.95880 | $173.97 |
| 50 | $6.46840 | $323.42 |
| 100 | $6.01490 | $601.49 |
| 250 | $5.46668 | $1,366.67 |
| 500 | $5.24800 | $2,624.00 |










