SST39LF020-45-4C-NHE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 398
Unit Price: $2.11000
Datasheet

Similar


Microchip Technology
In Stock: 356
Unit Price: $2.19000
Datasheet
FLASH Memory IC 2Mbit Parallel 45 ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39LF020-45-4C-NHE

DigiKey Part Number
SST39LF020-45-4C-NHE-ND
Manufacturer
Manufacturer Product Number
SST39LF020-45-4C-NHE
Description
IC FLASH 2MBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit Parallel 45 ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
SST39LF020-45-4C-NHE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20µs
Access Time
45 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes