
SST26WF064CT-104I/SO | |
|---|---|
DigiKey Part Number | 150-SST26WF064CT-104I/SOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST26WF064CT-104I/SO |
Description | IC FLASH 64MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |

