FLASH Memory IC 4Mbit SPI 40 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25WF040BT-40E/SN

DigiKey Part Number
SST25WF040BT-40E/SNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST25WF040BT-40E/SN
Description
IC FLASH 4MBIT SPI 40MHZ 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 40 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
1ms
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$1.27400$4,204.20
Manufacturers Standard Package