Image for SST25WF040B-40I/W13G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25WF040B-40I/W13G

DigiKey Part Number
SST25WF040B-40I/W13G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST25WF040B-40I/W13G
Description
IC FLASH 4MBIT SPI 40MHZ WAFER
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 40 MHz Wafer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
1ms
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
Wafer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.