
SIO1028I-JZX-TR | |
|---|---|
DigiKey Part Number | SIO1028I-JZX-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIO1028I-JZX-TR |
Description | IC INTFACE SPECIALIZED 64STQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller | |
Interface | LPC | |
Voltage - Supply | 3.3V | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.60000 | $13,800.00 |

