New Product
Image for SF100-28-28S-D-H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF100-28-28S-D-H

DigiKey Part Number
150-SF100-28-28S-D-H-ND
Manufacturer
Manufacturer Product Number
SF100-28-28S-D-H
Description
28VIN, SINGLE 28VOUT, 100 WATT,
Customer Reference
Detailed Description
RC EMI Filter 2nd Order Low Pass 2 Channel 6 A Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
0.05
Current
6 A
Values
-
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Voltage - Rated
-
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
-
Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.