Image for SAM9X75-V/4PBVAO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAM9X75-V/4PBVAO

DigiKey Part Number
150-SAM9X75-V/4PBVAO-ND
Manufacturer
Manufacturer Product Number
SAM9X75-V/4PBVAO
Description
ARM926 MPU,MIPI,LVDS,CAN-FD,BGA,
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC SAM9X7 1 Core, 32-Bit 800MHz 240-TFBGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
SAM9X75-V/4PBVAO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
-
RAM Controllers
DDR2, DDR3, DDR3L, SDRAM
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, LVDS, MIPI/DSI
Ethernet
10/100/1000Mbps (1)
SATA
-
USB
USB (3)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Security Features
AES, Boot Security, Cryptography, DES, SHA, TRNG
Mounting Type
Surface Mount
Package / Case
240-LFBGA
Supplier Device Package
240-TFBGA (11x11)
Additional Interfaces
CANbus, EBI/EMI, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.