Clock Fanout Buffer (Distribution) IC 1:2 150 MHz 6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL133-27GC-R

DigiKey Part Number
576-4932-2-ND - Tape & Reel (TR)
576-4932-1-ND - Cut Tape (CT)
576-4932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PL133-27GC-R
Description
IC CLK BUFFER 1:2 150MHZ 6DFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 150 MHz 6-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PL133-27GC-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Input
LVCMOS, Sine Wave
Output
LVCMOS
Frequency - Max
150 MHz
Voltage - Supply
1.62V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-DFN (2x1.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
25$0.52000$13.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.74000$2,220.00
Manufacturers Standard Package