
PD77718T3ILQ-0101-0000-TR | |
|---|---|
DigiKey Part Number | 150-PD77718T3ILQ-0101-0000-TR-ND - Tape & Reel (TR) 150-PD77718T3ILQ-0101-0000-TRCT-ND - Cut Tape (CT) 150-PD77718T3ILQ-0101-0000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD77718T3ILQ-0101-0000-TR |
Description | 8 PORT IEEE 802.3 BT TYPE 3, FUL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 56-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 8 | |
Power - Max | 68 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V, 44V ~ 57V | |
Current - Supply | 30mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.45000 | $7.45 |
| 25 | $7.34400 | $183.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.00000 | $12,000.00 |

