PIC PIC® 24EP Microcontroller IC 16-Bit 60 MIPs 256KB (85.5K x 24) FLASH 44-VTLA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24EP256MC204-E/TL

DigiKey Part Number
PIC24EP256MC204-E/TL-ND
Manufacturer
Manufacturer Product Number
PIC24EP256MC204-E/TL
Description
IC MCU 16BIT 256KB FLASH 44VTLA
Customer Reference
Detailed Description
PIC PIC® 24EP Microcontroller IC 16-Bit 60 MIPs 256KB (85.5K x 24) FLASH 44-VTLA (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PIC24EP256MC204-E/TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
16-Bit
Speed
60 MIPs
Connectivity
I2C, IrDA, LINbus, QEI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
35
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 16
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 9x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
44-VTLA (6x6)
Package / Case
44-VFTLA Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.