PIC18LF442-I/P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $6.21255
Datasheet
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18LF442-I/P

DigiKey Part Number
PIC18LF442-I/P-ND
Manufacturer
Manufacturer Product Number
PIC18LF442-I/P
Description
IC MCU 8BIT 16KB FLASH 40DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC18LF442-I/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
80$8.03750$643.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.