dsPIC33A dsPIC™ 33AK Microcontroller IC 32-Bit 200MHz 256KB (256K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33AK256MPS505-I/PT

DigiKey Part Number
150-DSPIC33AK256MPS505-I/PT-ND
Manufacturer
Manufacturer Product Number
DSPIC33AK256MPS505-I/PT
Description
200 MHZ, 256KB FLASH, FUSA-COMPL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
dsPIC33A dsPIC™ 33AK Microcontroller IC 32-Bit 200MHz 256KB (256K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33AK256MPS505-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
dsPIC33A
Core Size
32-Bit
Speed
200MHz
Connectivity
I2C, QEI, SENT, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
31
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 18x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.07000$3.07
25$2.79000$69.75
100$2.54000$254.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.