87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ)
DO-214AB

MXSMLJ54CAE3/TR

DigiKey Part Number
150-MXSMLJ54CAE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MXSMLJ54CAE3/TR
Description
TVS DIODE 54VWM 87.1VC DO214AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
34.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$17.12010$1,712.01
Manufacturers Standard Package