cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX555ABG750M000-TR

Digi-Key Part Number
MX555ABG750M000-TR-ND - Tape & Reel (TR)
MX555ABG750M000-CT-ND - Cut Tape (CT)
MX555ABG750M000-DKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MX555ABG750M000-TR
Supplier
Description
XTAL OSC XO 750.0000MHZ LVDS SMD
Detailed Description
750 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
750 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.375V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
90mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
MX555ABG750M000-DKR
MX555ABG750M000-CT
Standard Package1,000