Similar

MSCMC120AM03CT6LIAG | |
|---|---|
DigiKey Part Number | 150-MSCMC120AM03CT6LIAG-ND |
Manufacturer | |
Manufacturer Product Number | MSCMC120AM03CT6LIAG |
Description | MOSFET 2N-CH 1200V 631A SP6C LI |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 631A (Tc) 2778W (Tc) Chassis Mount SP6C LI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N Channel (Phase Leg) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 631A (Tc) | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 500A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 150mA | |
Gate Charge (Qg) (Max) @ Vgs | 1610nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 27900pF @ 1000V | |
Power - Max | 2778W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP6C LI | |
Base Product Number |


