
MPP4201-206/TR | |
|---|---|
DigiKey Part Number | 150-MPP4201-206/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPP4201-206/TR |
Description | RF DIODE PIN 70V 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 70V 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Capacitance @ Vr, F | 0.2pF @ 10V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 20mA, 100MHz | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.65000 | $3,650.00 |

