RF Amplifier IC General Purpose 0Hz ~ 25GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA041PP5/TR

DigiKey Part Number
150-MMA041PP5/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA041PP5/TR
Description
IC RF AMP GPS 0HZ-25GHZ 32QFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 25GHz 32-QFN (5x5)
EDA/CAD Models
MMA041PP5/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
0Hz ~ 25GHz
P1dB
22dBm
Gain
17dB
Noise Figure
2.5dB
RF Type
General Purpose
Voltage - Supply
7V
Current - Supply
150mA
Test Frequency
6GHz ~ 12GHz
Mounting Type
Surface Mount
Package / Case
32-TFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$186.37500$46,593.75