Similar

MIC94030YM4-TR | |
|---|---|
DigiKey Part Number | 576-2936-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC94030YM4-TR |
Description | MOSFET P-CH 16V 1A SOT-143 |
Customer Reference | |
Detailed Description | P-Channel 16 V 1A (Ta) 568mW (Ta) Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC94030YM4-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 16 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Vgs (Max) | 16V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 568mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-143 | |
Package / Case | ||
Base Product Number |


