Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-TMLF® (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-TMLF® (2.5x2.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5333-NNYMT-TR

DigiKey Part Number
576-3169-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5333-NNYMT-TR
Description
IC REG LINEAR 2.85V/2.85V 10TMLF
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-TMLF® (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
MIC5333-NNYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.85V, 2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.24V @ 300mA, 0.24V @ 300mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
75 µA
PSRR
65dB ~ 45dB (1kHz ~ 20kHz)
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad, 10-TMLF®
Supplier Device Package
10-TMLF® (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.00000$5,000.00
Manufacturers Standard Package