


MIC5333-J4YMT-TR | |
|---|---|
DigiKey Part Number | 576-3166-2-ND - Tape & Reel (TR) 576-3166-1-ND - Cut Tape (CT) 576-3166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5333-J4YMT-TR |
Description | IC REG LINEAR 1.2V/2.5V 10TMLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-TMLF® (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5333-J4YMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V, 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 300mA, 0.24V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 75 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 20kHz) | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad, 10-TMLF® | |
Supplier Device Package | 10-TMLF® (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 25 | $1.11000 | $27.75 |
| 100 | $1.00000 | $100.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.00000 | $5,000.00 |

