Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5253-2.9YC5-TR

DigiKey Part Number
150-MIC5253-2.9YC5-TR-ND - Tape & Reel (TR)
150-MIC5253-2.9YC5-CT-ND - Cut Tape (CT)
150-MIC5253-2.9YC5-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5253-2.9YC5-TR
Description
IC REG LINEAR 2.9V 100MA SC-70-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5253-2.9YC5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 100mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
150 µA
PSRR
70dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
25$0.43000$10.75
100$0.41250$41.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41250$1,237.50
Manufacturers Standard Package