Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA SOT-23-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5211-LXYM6-TR

DigiKey Part Number
576-2749-2-ND - Tape & Reel (TR)
576-2749-1-ND - Cut Tape (CT)
576-2749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5211-LXYM6-TR
Description
IC REG LINEAR 3.3/5V 80MA SOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC5211-LXYM6-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V, 5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 50mA, 0.5V @ 50mA
Current - Output
Current - Quiescent (Iq)
450 µA
Current - Supply (Max)
1.2 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,957
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
25$0.81000$20.25
100$0.75000$75.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.75000$2,250.00
Manufacturers Standard Package